UTP6AX5MBU
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX5MBU
UTP6AX5MBU
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 5m
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 5m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp795.849 | Rp795.849 | |
| Rp647.247 | Rp6.472.470 | |
| Rp645.412 | Rp32.270.600 | |
| Rp630.185 | Rp63.018.500 | |
| Rp619.361 | Rp154.840.250 | |
| 500 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
