UTP6AX7MBU
Images are for reference only
See Product Specifications
See Product Specifications
644-UTP6AX7MBU
UTP6AX7MBU
Mfr.:
Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 7m
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 7m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp855.107 | Rp855.107 | |
| Rp761.726 | Rp7.617.260 | |
| Rp746.315 | Rp37.315.750 | |
| Rp727.052 | Rp72.705.200 | |
| Rp726.685 | Rp181.671.250 | |
| 500 | Quote |
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544421000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
