UTPSP2MBUY

Panduit
644-UTPSP2MBUY
UTPSP2MBUY

Mfr.:

Description:
Wire Ducting & Raceways Copper Patch Cord, Cat 6, Blue UTP Cable, 2 Meter

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp382.698 Rp382.698
Rp355.729 Rp3.557.290
Rp345.639 Rp8.640.975
Rp338.117 Rp16.905.850
Rp330.778 Rp33.077.800
Rp321.238 Rp80.309.500
Rp314.267 Rp157.133.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Product Type: Wire Ducting & Raceways
Series: UTPSP
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Net
Unit Weight: 100,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).