ERT2BF_R2_00001
Images are for reference only
See Product Specifications
See Product Specifications
241-ERT2BF_R2_00001
ERT2BF_R2_00001
Mfr.:
Description:
Rectifiers 100V Super Fast Recovery Rectifiers 2A
Rectifiers 100V Super Fast Recovery Rectifiers 2A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp2.513 | Rp12.565.000 | |
| Rp2.202 | Rp22.020.000 | |
| Rp1.780 | Rp44.500.000 | |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
