P6KE100AS_AY_00001

Panjit
241-P6KE100ASAY00001
P6KE100AS_AY_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,DO-15,85.5V,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp4.366 Rp43.660
Rp2.752 Rp275.200
Rp2.055 Rp1.027.500
Rp1.816 Rp1.816.000
Full Ammo Pack (Order in multiples of 3000)
Rp1.523 Rp4.569.000
Rp1.376 Rp8.256.000
Rp1.321 Rp31.704.000

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-15 (DO-204AC)
4.4 A
600 W
8 kV
15 kV
- 55 C
+ 150 C
Ammo Pack
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 397 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99