PEC11SD03S1Q_R1_00301

Panjit
241-PEC11SD03S1QR131
PEC11SD03S1Q_R1_00301

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.675

Stock:
34.675 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.770 Rp4.770
Rp3.137 Rp31.370
Rp2.000 Rp200.000
Rp1.468 Rp734.000
Rp1.156 Rp1.156.000
Rp1.009 Rp5.045.000
Full Reel (Order in multiples of 10000)
Rp881 Rp8.810.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
3.3 V
7.7 V
4.5 V
DFN-2
11 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11,250 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.