050R30-102B

Parlex
906-050R30-102B
050R30-102B

Mfr.:

Description:
Flat Cables .5mm-30-4-B ZIF .5mm Pitch Cable

In Stock: 315

Stock:
315 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.625 Rp59.625
Rp50.635 Rp506.350
Rp47.516 Rp1.187.900
Rp45.131 Rp2.256.550
Rp42.930 Rp4.293.000
Rp40.178 Rp10.044.500
Rp38.343 Rp19.171.500

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
30 Conductor
0.5 mm (0.02 in)
101.6 mm (4 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
Brand: Parlex
Current Rating: 500 mA
Pitch: 0.5 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0113LN
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.