PE20DV020
Images are for reference only
See Product Specifications
See Product Specifications
28-PE20DV020
PE20DV020
Mfr.:
Description:
Signal Conditioning 4 Way SMA Power Divider from 500 MHz to 1 GHz Rated at 30 Watts
Signal Conditioning 4 Way SMA Power Divider from 500 MHz to 1 GHz Rated at 30 Watts
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.34 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.973.784 | Rp4.973.784 | |
| Rp4.232.055 | Rp42.320.550 | |
| Rp4.130.602 | Rp103.265.050 | |
| Rp4.030.433 | Rp201.521.650 | |
| 100 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8533290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
