PE3C10058/HS-24

Pasternack
28-PE3C10058/HS-24
PE3C10058/HS-24

Mfr.:

Description:
RF Cable Assemblies Mini UHF Male to Mini UHF Female Low Loss Cable 24 Inch Length Using LMR-195-UF Coax with HeatShrink

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.504.189 Rp1.504.189
Rp1.350.082 Rp13.500.820
Rp1.298.163 Rp32.454.075
Rp1.254.866 Rp62.743.300
Rp1.185.519 Rp118.551.900

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
UHF
Plug (Male)
Straight
UHF
Jack (Female)
Straight
609.6 mm (24 in)
50 Ohms
LMR-195-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
TARIC:
8544200090