PE3FCA310-30M
Images are for reference only
See Product Specifications
See Product Specifications
28-PE3FCA310-30M
PE3FCA310-30M
Mfr.:
Description:
Fibre Optic Cable Assemblies 6-Fiber LC APC to LC APC, OS2 Single Mode Distribution Cable, 5.0mm Riser, 2.0mm breakout, Yellow-30M
Fibre Optic Cable Assemblies 6-Fiber LC APC to LC APC, OS2 Single Mode Distribution Cable, 5.0mm Riser, 2.0mm breakout, Yellow-30M
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.350.387 | Rp4.350.387 | |
| Rp3.797.255 | Rp37.972.550 | |
| Rp3.660.944 | Rp91.523.600 | |
| Rp3.634.159 | Rp181.707.950 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8544700000
- USHTS:
- 8544700000
- KRHTS:
- 8544700000
- MXHTS:
- 8544700100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
