PE3MSA00235-36
Images are for reference only
See Product Specifications
See Product Specifications
28-PE3MSA00235-36
PE3MSA00235-36
Mfr.:
Description:
RF Cable Assemblies Halogen Free 3-Lug TRB Non-Insulated Bulkhead Jack to Jack for 78 Ohm TWCH-78-2, 36" Cable
RF Cable Assemblies Halogen Free 3-Lug TRB Non-Insulated Bulkhead Jack to Jack for 78 Ohm TWCH-78-2, 36" Cable
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.747.354 | Rp3.747.354 | |
| Rp3.270.725 | Rp32.707.250 | |
| Rp3.153.494 | Rp78.837.350 | |
| Rp3.130.561 | Rp156.528.050 | |
| 100 | Quote |
Datasheet
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8544200090
- BRHTS:
- 85442000
- ECCN:
- EAR99
Indonesia
