PE51LP1002
Images are for reference only
See Product Specifications
See Product Specifications
28-PE51LP1002
PE51LP1002
Mfr.:
Description:
Antennas 2.4 GHz to 5.8 GHz Ultra-Wideband 8 dBi Log Periodic Antenna
Antennas 2.4 GHz to 5.8 GHz Ultra-Wideband 8 dBi Log Periodic Antenna
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.5 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.449.822 | Rp4.449.822 | |
| Rp3.947.509 | Rp39.475.090 | |
| Rp3.806.061 | Rp95.151.525 | |
| Rp3.777.441 | Rp188.872.050 |
Datasheet
Compliance Codes
- USHTS:
- 8517700000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
