PE71S6595

Pasternack
28-PE71S6595
PE71S6595

Mfr.:

Description:
Coaxial Switches SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, 28V, Self Cut Off, TTL, Indicators, Diodes, N, 1M Lifecycles

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.600.292 Rp32.600.292

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Coaxial Switches
SPDT
0 Hz to 18 GHz
Connector
1.8:1
0.8 dB
60 dB
Brand: Pasternack
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 1000000 Cycles
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: Cable Mount
Product Type: Coaxial Switch
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.