PE87FL1018

Pasternack
28-PE87FL1018
PE87FL1018

Mfr.:

Description:
Signal Conditioning 7 Section Highpass Filter with SMA Female Connectors Operating from 1 GHz to 13 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.157.584 Rp27.157.584

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Coaxial Filters
Bulk
Brand: Pasternack
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 49,442 g
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
8529909720
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Highpass Filters

Pasternack Highpass Filters are passive coaxial components that permit high-frequency signals to pass within a certain range while rejecting frequencies outside that given range. These highpass filters feature an 18GHz maximum frequency tolerance and are available for use in most common frequency bands between GSM and WIMAX. Highpass filters come with SMA connectors and offer frequency capabilities ranging from 30MHz to 18GHz, depending on the type of style. Constructed with the Combline design, these filters from Pasternack provide outstanding VSWR and long-term performance.