AA10K-050A-R

Phihong
552-AA10K-050A-R
AA10K-050A-R

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A UK 2.1x5.5 DC output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.685 Rp147.685
Rp134.293 Rp1.342.930
Rp130.257 Rp3.256.425
Rp128.605 Rp6.430.250

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
REACH - SVHC:
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
AA10X
Approvals: CE, IEC 60950-1, RCM, UL 60950-1
Brand: Phihong
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 70
Subcategory: AC-DC Power Supply
Unit Weight: 82,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA10X 10W Compact Fixed Blade Chargers

Phihong AA10X 10W Compact Fixed Blade Chargers offer a 10W 5V output and barrel or USB micro-B output connector and are available in versions for the US, EU, and UK. These adapters meet the European Union's Ecodesign standards as well as the US Department of Energy's Level VI efficiency requirements for external power supplies. Phihong AA10X 10W Compact Fixed Blade Chargers protect from overvoltage, short circuit, and overcurrent. Ideal applications include personal electronics, digital cameras, and MPEG players.