AA65M-59FKA-R
Images are for reference only
See Product Specifications
See Product Specifications
552-AA65M-59FKA-R
AA65M-59FKA-R
Mfr.:
Description:
Desktop AC Adapters 5V/3A, 9V/3A, 15V/3A or20V/3.25A C6 USB-C
Desktop AC Adapters 5V/3A, 9V/3A, 15V/3A or20V/3.25A C6 USB-C
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
18Expected 25/09/202618Expected 30/10/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp615.141 | Rp615.141 | |
| Rp490.756 | Rp12.268.900 | |
| Rp474.978 | Rp17.099.208 | |
| Rp438.286 | Rp47.334.888 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504407007
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
