POE29U-1AT(PL)D-R

Phihong
552-POE29U-1ATPLD-R
POE29U-1AT(PL)D-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial IEEE802.3at - Poe Desktop C14 Gigabit Shielded Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520
Can Dispatch Immediately
On Order:
4.824
Expected 25/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp581.935 Rp581.935
Rp543.042 Rp5.430.420
Rp513.688 Rp12.842.200
Rp506.900 Rp30.414.000

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
536 mA
30 W
Desktop
80 %
Required
cUL/UL; CE
POE29U
Brand: Phihong
DC Output Connector: RJ45 Connector
Features: Non-Vented Case
Height: 36 mm
Length: 140 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 536 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: Power Supplies
Width: 65 mm
Unit Weight: 200 g
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
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POE29U 30W PoE Midspan Power Injector

Phihong POE29U 30W Power over Ethernet (PoE) Midspan Power Injector is compliant with the IEEE802.3at standard and comes in a non-vented case. This AC-DC power supply features a 90VAC to 264VAC input voltage range and 0.8A or 0.55A AC input current. Phihong POE29U 30W PoE Midspan Power Injector offers 30W output power and 80% typical efficiency at a maximum load at 120VAC, 60Hz.