POEUSB20-1AT-R

Phihong
552-POEUSB20-1AT-R
POEUSB20-1AT-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 20W POE to USB C Converter IEEE802.3at and IEEE802.3bt

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.621.970 Rp1.621.970
Rp1.355.036 Rp13.550.360
Rp1.098.558 Rp27.463.950
Rp940.233 Rp112.827.960
2.520 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE USB
20 W
1000 Mb/s
POEUSB20
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POEUSB20 & POEUSB60 PoE-to-USB Type-C™ Converters

Phihong POEUSB20 and POEUSB60 Power over Ethernet (PoE)-to-USB Type-C™ Converters are 20W and 60W output power devices that work with IEEE802.3at- and IEEE802.3bt-compliant power-sourcing equipment. Phihong POEUSB20 and POEUSB60 feature USB-C power delivery and a USB-C receptacle. The devices provide 10Mbps/100Mbps/1000Mbps data input speed and short-circuit, overcurrent, and overvoltage protection.