PSA15LN3-240-R

Phihong
552-PSA-15LN3-240-R
PSA15LN3-240-R

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 24V .63A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 W
90 VAC to 264 VAC
1 Output
24 VDC
630 mA
Open Frame
3 kVAC
65 %
Industrial
110 mm
40 mm
25.4 mm
PSA
Brand: Phihong
Compliance: CSA 22.2 950-M95; EN 60950; UL 1950
Dimensions: 110 mm x 40 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PSA-15LN3 SERIES SINGLE OUTPUT POWER SUPPLIES

552-PSA-15LN3-050-R
552-PSA-15LN3-120-R
552-PSA-15LN3-150-R
552-PSA-15LN3-240-R

This power supply requires Molex KK series connectors to
connect to the input and output of the power supply.

The input connector for this series is 538-09-50-7051 and
requires two crimp terminals 538-08-52-0072.

The output connector for this series is 538-09-50-7021 and
requires three crimp terminals 538-08-52-0072.



5-0401-29

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504406001
TARIC:
8504409590
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: