PSAA05A-050QL6W-R

Phihong
552-PSAA05A050QL6W-R
PSAA05A-050QL6W-R

Mfr.:

Description:
Wall Mount AC Adapters 5W 5V 1A US plug USB A White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 6600   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.955 Rp369.303.000

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
PSAA05A
Brand: Phihong
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.