RPE-N-R

Phihong
552-RPE-R
RPE-N-R

Mfr.:

Description:
Wall Mount AC Adapters EUR PLUG FOR ADAPTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Phihong RPE-AB01B-H
Phihong
AC Power Entry Modules Europe Clip

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Europe
Interchangeable Plugs
Medical, Industrial
Brand: Phihong
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 17,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504909990
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interchangeable Plug Adapter PSC12R - INACTIVE

The Phihong Interchangeable Plug Adapter PSC12R features double insulation, over-voltage protection, and Energy Star EPS 2.0 efficiency level V compliance. The PSC12R is a compact 2.82" x 1.77" x 1.20" and includes a 4 foot DC cord. Phihong's Interchangeable Plug Adapter PSC12R also features Class B EMI and less than 0.3W no-load current. Ideal for wireless communications, networking, portable equipment, and peripherals. Available in 9V and 12V DC output models. Interchangeable plugs are sold separately for various countries.