0161994

Phoenix Contact
651-0161994
0161994

Mfr.:

Description:
Mounting Fixings AE MP SH 600X650

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mounting Hardware
Mounting Plates
Brand: Phoenix Contact
Color: Silver
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 594 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.