0800550

Phoenix Contact
651-0800550
0800550

Mfr.:

Description:
Labels & Industrial Warning Signs EMLF (108XE)R YE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.439.465 Rp11.439.465

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type EMLF (108XE) R YE
Polyvinyl Chloride (PVC)
Yellow
108 mm
40000 mm
Brand: Phoenix Contact
Product Type: Labels
Series: EMLF
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: EMLF_(108XE)R_YE EMLF108XERYE
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919905060
KRHTS:
3919900000
TARIC:
3919908099
MXHTS:
3919909900
ECCN:
EAR99