0828795

Phoenix Contact
651-0828795
0828795

Mfr.:

Description:
Labels & Industrial Warning Signs US-EMLP (20 x 9)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.321 Rp127.321

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type US-EMLP (20 x 9)
Polyvinyl Chloride (PVC)
White
9 mm
20 mm
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Labels
Series: US-EMLP
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: US-EMLP_(20X9) USEMLP20X9
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
TARIC:
3919908099
MXHTS:
3919909900
ECCN:
EAR99