1021831

Phoenix Contact
651-1021831
1021831

Mfr.:

Description:
Circular Metric Connectors SACC-P12MRD-4CT-CM SH PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp630.552 Rp630.552

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
48 VAC, 60 VDC
IP65
Body Style: Right Angle
Brand: Phoenix Contact
Contact Gender: Without Pin Contacts
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Length: 53 mm
Locking Mechanism: Push Pull
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

M12 Push-Pull Connectors

Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.