1052028:0051

Phoenix Contact
651-1052028:0051
1052028:0051

Mfr.:

Description:
Terminal Block Tools & Accessories ZB 8.QR:FORTL.ZAHLEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.338 Rp65.338

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS: N
Markers
Zack Strip
Terminal Block, Width 8.2 mm
White
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_8_QR:FORTL.ZAHLEN_51-60 ZB8QRFORTLZAHLEN5160
Unit Weight: 1,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
4911998000
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
85367001
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.