1088851

Phoenix Contact
651-1088851
1088851

Mfr.:

Description:
Power Supplies - DIN Rail Mount UNO-PS/1AC/24DC/100W/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.544.917 Rp1.544.917
Rp1.419.797 Rp14.197.970

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
REACH - SVHC:
1-Phase / Single Phase
100 W
100 VAC to 240 VAC
1 Output
24 VDC
4.2 A
Industrial
84 mm (3.307 in)
55 mm (2.165 in)
90 mm (3.543 in)
Brand: Phoenix Contact
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

UNO POWER DIN Rail Power Supplies

Phoenix Contact UNO POWER DIN Rail Power Supplies provides a compact solution for loads up to 960W. These supplies offer 25W to 960W power output and output voltages of 5VDC to 48VDC. Housing widths of 22.5mm, 35mm, 52mm, and 59mm, make the series ideal for compact control boxes. Maximum energy efficiency is provided with more than 90% across the operating range of -25°C to +70°C, as well as idle losses below 0.3W. Select models are certified according to UL 1310/508 Listed Class 2. The Phoenix Contact UNO POWER DIN Rail Power Supplies offer more amperage, voltage, and power ratings to meet most applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.