1089931

Phoenix Contact
651-1089931
1089931

Mfr.:

Description:
EV Charging Cables EV-T1HPCC-DC500A-5,0M50ECBK11R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.193.488 Rp71.193.488

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
REACH - SVHC:
Brand: Phoenix Contact
Cable Length: 5 m
Current Rating: 500 A
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Type: DC Charging Cable
Voltage Rating: 1 kVDC
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
8544429090
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

500 A Liquid Cooled Charging Cables

Phoenix Contact Liquid Cooled High-Power Charging Cables offer High Power Charging technology developed by Phoenix Contact and installed in fast charging stations for electric vehicles. With the technology, long charging times are eliminated. Electric car batteries can be charged for a driving range of 100km in 3 to 5 minutes. Phoenix Contact High Power Charging technology sets milestones for e-mobility, making electric vehicle charging at EV charging stations suitable for everyday use. The technology allows for charging electric cars with 500kW at a service area.