1089988

Phoenix Contact
651-1089988
1089988

Mfr.:

Description:
Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
41
Expected 20/05/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp776.036 Rp776.036

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
T Coded
1 m (3.281 ft)
12 A
63 V
16 AWG
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.