1186433

Phoenix Contact
651-1186433
1186433

Mfr.:

Description:
Miniature Cases – Industrial Housing with screw locking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.869 Rp147.869
Rp111.911 Rp1.119.110
Rp109.159 Rp2.728.975

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Housing, Electronic
Polycarbonate (PC)
Gray
97 mm
45 mm
86 mm
IP66, IP67, IP69
6
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538100000
ECCN:
EAR99