1212756

Phoenix Contact
651-1212756
1212756

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SF-M SET 2 Bit Screwdriver Set

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 20/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.089.466 Rp3.089.466

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Sets
Screwdriver Set
Brand: Phoenix Contact
Description/Function: Bit screwdriver set with quick-action chuck and Flat, Hex, Phillips, and Torx bits
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Unit Weight: 449,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205400000
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

Handheld Tool Kits

Phoenix Contact Handheld Tool Kits are offered in a variety of configurations. Available models include those with screwdrivers, complete bit sets, ferrule boxes, cabinet keys, and voltage testers, as well as kits designed specifically for tasks such as wire terminations. Phoenix Contact Handheld Tool Kits are designed with storage and portability in mind, from belt pouches and rugged carrying cases to drop-in shelf attachments and tackle box style plastic molding.

Screwdrivers

Phoenix Contact Screwdrivers are offered in a wide variety of types, all made from high-quality components and raw materials. The unique two-component handle geometry provides high torque transmission. These screwdrivers feature an ergonomic handle designed for natural hand posture and fatigue-free work conditions. Phoenix Contact Screwdrivers are durable and feature specially hardened and tempered drives.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.