1278788

Phoenix Contact
651-1278788
1278788

Mfr.:

Description:
Terminal Block Interface Modules VFC-PT/FLK20/ET200SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.025.541 Rp1.025.541

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
Interface Modules
20 Position
1 A
30 VAC, 60 VDC
24 AWG
16 AWG
DIN Rail
Brand: Phoenix Contact
Connection Method: Push-In
Height: 127 mm
Length: 40.25 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 18.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

VARIOFACE Front Connect Interface Modules

Phoenix Contact VARIOFACE Front Connect Interface Modules are ultra-compact termination boards acting as a perfect addition between the remote I/O system and the field level. An innovative design ensures fast and fault-free wiring and space savings in the control cabinet. VARIOFACE Front Connect ideally supports decentral peripheral devices with a high degree of flexibility and a slim design.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.