1291393

Phoenix Contact
651-1291393
1291393

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-M12MSS/ 3 0-U60/FSS PE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.499.419 Rp1.499.419

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Male / Female
S Coded
3 m (9.843 ft)
16 A
600 VAC
14 AWG
Black
IP65, IP67
M12
Bulk
Brand: Phoenix Contact
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Cordsets

Phoenix Contact  M12 Cordsets feature TC-ER-rated cables that can be routed outside of cable trays, making them easier to install. These cordsets are fully compatible with existing M12 power products and are offered in S-Code, K-Code and L-Code variations. Phoenix Contact  M12 Cordsets are manufactured in the US, providing quick short lead times for quick turnaround.