1411260

Phoenix Contact
651-1411260
1411260

Mfr.:

Description:
Screws & Fasteners A-INL-PG16-N-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp752.200

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Nuts
Flat Nut
3 mm
Brass, Nickel Plated
Brand: Phoenix Contact
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Screws & Fasteners
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 4,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7415338010
TARIC:
7415330000
ECCN:
EAR99