1471781

Phoenix Contact
651-1471781
1471781

Mfr.:

Description:
Electrical Enclosure Accessories OCS MOUNT 1008 SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp292.619 Rp292.619

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Mounting Plate
65 mm
8 mm
195 mm
Gray (Light Gray)
Brand: Phoenix Contact
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

OCS Outdoor Housings

Phoenix Contact OCS Outdoor Housings are designed for autonomous device systems in extreme environments. The certified housings are made from lightweight, resistant polycarbonate to permanently and reliably protect electronics from humidity, heat, UV radiation, and mechanical strain. The large-volume plastic housings can be customized and extended with accessories. Phoenix Contact OCS Outdoor Housings can also be used in demanding applications such as transportation infrastructure, public monitoring, water management, agriculture (smart farming), monitoring systems, signaling systems, control engineering, and weather stations.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.