1521607

Phoenix Contact
651-1521607
1521607

Mfr.:

Description:
Standard Circular Connector SACC-AHDP06-9PFS-B-IV

Lifecycle:
New Product:
New from this manufacturer.
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
Rp929.408 Rp929.408
Rp854.740 Rp8.547.400

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
9 Position
Cable
Crimp
Nickel
IP67, IP69K
M12
Brand: Phoenix Contact
Contact Material: Copper Alloy
Housing Material: Polyamide (PA)
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
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
8536694020
TARIC:
8536699099
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
AHDP Cable Connector Kits

Phoenix Contact  AHDP Cable Connector Kits include a 9-pin Connector with a cable gland for 14mm to 18mm cable diameter and multiple contacts. These polyamide Connectors comply with IP67/IP69K resistance rating while mated to ensure protection in intense agricultural applications. The Connectors allow for plug-and-play integration between machines to minimise downtime with easy connections. Accessories, such as protective covers, filler plugs and protective caps are available separately from the ADHP cable kits. The Connectors and contacts are also available individually.