1560712

Phoenix Contact
651-1560712
1560712

Mfr.:

Description:
Power Supplies - Rack Mount TRIO-HP/3AC/1KDC/20KW/BI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.784.266 Rp81.784.266

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - Rack Mount
RoHS:  
20 kW
260 VAC to 530 VAC, 200 VDC to 1 kVDC
3 Output
1 kVDC
73 A
380 VAC
38 A
520 mm
483 mm
89 mm
Brand: Phoenix Contact
Case Style: Enclosed
Dimensions: 483 mm x 89 mm x 520 mm
Input Frequency: 50 Hz to 60 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack Mount
Open Frame/Enclosed: Enclosed
Output Voltage-Channel 3: 480 VAC
Product: AC/DC Output Modules
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

TRIO 20kw Bidirectional Power Supply

Phoenix Contact TRIO 20kw Bidirectional Power Supply features a rack-mount design and is built for demanding applications. The TRIO 20kw power supply is bidirectional and provides a wide range of flexibility for AC/DC and DC/AC power conversion. Additional features include front-facing terminals for single-sided installation and CAN bus communication, and the large strings of these power rectifiers can be assembled to provide output power levels that exceed 1MW. Suitable applications for the TRIO 20kw power supply from Phoenix Contact include battery energy storage systems, off-highway vehicle charging, microgrid information, and high-voltage DC grids.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.