1654167

Phoenix Contact
651-1654167
1654167

Mfr.:

Description:
USB Cables / IEEE 1394 Cables VS-06-2X2X26C7/ 7-67/SD/ 2,0

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.360.723 Rp1.360.723
Rp1.251.564 Rp12.515.640

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
IEEE 1394 Cables
IEEE 1394
IEEE-1394
6 Position
IEEE-1394
6 Position
Male / Male
2 m
IP67
Brand: Phoenix Contact
Current Rating: 1 A
Insulation Resistance: 5 GOhms
Jacket Material: Polyurethane (PUR)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Part # Aliases: VS-06-2X2X26C7/7-67/SD/_2,0 VS062X2X26C7767SD20
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.