1656246

Phoenix Contact
651-1656246
1656246

Mfr.:

Description:
D-Sub Cables VS-09-DSUB-20-LI-2.0

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp268.585 Rp268.585

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
System Cable
DB9
9 Position
DB9
9 Position
Female
28 AWG
2 m
Gray
Brand: Phoenix Contact
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-09-DSUB-20-LI-2,0 VS09DSUB20LI20
Unit Weight: 130,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT