1658053

Phoenix Contact
651-1658053
1658053

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VS-08-A-RJ45/ MOD-1-R-IP67 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.972 Rp128.972

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Mounting Frame
Jack (Female)
RJ45
1x1
Panel Mount
IP67
- 20 C
+ 70 C
Black
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 5
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-08-A-RJ45/MOD-1-R-IP67_BK VS08ARJ45MOD1RIP67BK
Unit Weight: 9,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.