2203329

Phoenix Contact
651-2203329
2203329

Mfr.:

Description:
Miniature Cases – Industrial UCS 125-87-F-GD 9005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp911.246 Rp911.246

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
REACH - SVHC:
Housing, Electronic
Polycarbonate (PC)
Black
47 mm
125 mm
87 mm
IP40
UL 94 V-0
Brand: Phoenix Contact
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray. 

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.