2203718

Phoenix Contact
651-2203718
2203718

Mfr.:

Description:
Electrical Enclosure Accessories Wall Bracket Lt.Gray UCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.457 Rp203.457

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Hardware
Wall Bracket
21 mm
16 mm
25.95 mm
Gray
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: UCS
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.