2281050

Phoenix Contact
651-2281050
2281050

Mfr.:

Description:
Terminal Block Interface Modules FLKM 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.295.899 Rp4.295.899

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Passive Interface Modules
26 Position
60 V
24 AWG
12 AWG
Screw
DIN Rail
FLKM
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 58.5 mm
Length: 77 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 56.3 mm
Part # Aliases: FLKM_26 FLKM26
Unit Weight: 130,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.