2313096

Phoenix Contact
651-2313096
2313096

Mfr.:

Description:
Terminal Block Interface Modules PSI-REP-RS485W2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.099.147 Rp11.099.147

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Interface Converters
75 mA
24 V
24 AWG
12 AWG
Screw
Green
PSI
Brand: Phoenix Contact
Connection Method: Screw
Height: 99 mm
Length: 3.9 in
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 35 mm
Part # Aliases: PSI-REP-RS485W2 PSIREPRS485W2
Unit Weight: 240,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.