2320131

Phoenix Contact
651-2320131
2320131

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount QUINT-PS/12DC/24DC/5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.442.238 Rp7.442.238

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
120 W
12 V
9 V
18 V
24 VDC
5 A
125 mm
32 mm
130 mm
QUINT-PS
Brand: Phoenix Contact
Input Voltage: 9 V to 18 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/12DC/24DC/_5 QUINTPS12DC24DC5
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.

QUINT ORING Active Redundancy Modules

Phoenix Contact QUINT ORING Active Redundancy Modules feature ACB (auto current balancing) technology. With QUINT ORING modules, a system operator immediately notices when there is no more redundancy. These Phoenix Contact QUINT ORING modules detect critical operating states within the entire supply path and notify the operator in good time.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Phoenix Contact Quint SFB Power Supplies

Phoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more