2702501

Phoenix Contact
651-2702501
2702501

Mfr.:

Description:
PLC Controllers IB IL RTD4/PT1000ECO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.201.498 Rp6.201.498

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Temperature Module
IP20
0 C
+ 55 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: IB IL RTD 4/PT1000-ECO
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
8536900002
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Inline I/O System

Phoenix Contact Inline I/O System is characterized by its large number of I/O and function terminals as well as openness for all popular Fieldbus systems and Ethernet networks. Numerous practical features round off the system. The series offers a proven I/O system that excels due to its reliability, easy handling, and flexibility. Phoenix Contact Inline I/O System features a modular design that can be extended with a range of input and output, communication, and function terminals. The 12.5mm modules enable stations to be extended using a minimal amount of space, and a wide range of function terminals enables the flexible and application-specific combination of digital and analog I/O channels. Applications include intelligent communication, safe networking, optimum acquisition, and cost-effective automation with inline ME versions.