2904632

Phoenix Contact
651-2904632
2904632

Mfr.:

Description:
Solid State Relays - SSRs PLC-OPT- 24DC/230AC/ 2.4/ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp714.944 Rp714.944

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
2.4 A
24 VAC to 253 VAC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
8 mA
- 25 C
+ 60 C
IP20
86 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 31,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.