2905908

Phoenix Contact
651-2905908
2905908

Mfr.:

Description:
UPS - Uninterruptible Power Supplies TRIO_UPS_2G/1AC/1AC/ 120V/750VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
REACH - SVHC:
750 VA / 600 W
120 VAC
1 Outlet
DIN Rail
120 VAC
210 mm
170 mm
TRIO-UPS
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 5,530 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

TRIO DIN Rail UPS Modules

Phoenix Contact TRIO AC UPS Modules for DIN rail with integrated power storage feature a UPS interface. The space-saving unit combines a UPS module and a power storage system into one housing. Phoenix Contact TRIO AC UPS offers 120VAC and 230VAC versions, both featuring a pure sine curve at the output.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.