2907719

Phoenix Contact
651-2907719
2907719

Mfr.:

Description:
Redundancy Modules QUINT4_DIODE/ 12_24DC/2X20/1X40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.193.815 Rp2.193.815

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
24 VDC
40 A
DIN Rail Mount
1 Output
10 VDC to 30 VDC
960 W
125 mm
50 mm
130 mm
QUINT 4
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 24 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

QUINT4 Power Supply Units

Phoenix Contact QUINT4 Power Supply Units use preventive function monitoring to report critical operating states before errors occur. This is achieved through near-field communications (NFC), real-time monitoring, coordinated surge protection, and a configurable DC output characteristic to the QUINT Power line. These Phoenix Contact units feature a gas-discharge tube (GDT) for coordinated protection as well as Power Boost and Selective Fuse Breaking (SFB) technology. SFB technology trips standard circuit breakers selectively while loads that are connected in parallel continue working.