2907953

Phoenix Contact
651-2907953
2907953

Mfr.:

Description:
Power Meters & Energy Meters EEM-MA770-EIP Multi Func Energy Meter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.341.087 Rp19.341.087

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Meters & Energy Meters
RoHS:  
REACH - SVHC:
Measuring Device
1-Phase, 2-Phase, 3-Phase
35 VAC to 690 VAC
50 Hz, 60 Hz
1 A to 20000 A
Panel Mount
Class 0.5S, Class 2
100 VAC, 150 VDC
250 VDC, 400 VAC
LCD
RJ45
IP20, IP54
Brand: Phoenix Contact
Height: 96 mm
Length: 89.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
ECCN:
EAR99

EMpro II Energy Meters

Phoenix Contact EMpro II Energy Meters feature user-friendly functions that measure and transmit key energy parameters to cloud-based services, enabling the remote monitoring of equipment, machines, and facilities. A three-step wizard automatically runs upon the first power-up, with the option to import and export configuration files between meters. Monitoring capabilities within the integrated webserver offer easy-to-read data in real-time. Integrated logging and alarm capabilities can also be set up and used via the webserver.